Eaton Industrial Computing & PLCs PLC starter kit 609726

Eaton Brand: Eaton
The Eaton PLC starter kits are comprehensive solutions designed for easy integration and user-friendly programming in various automation projects.
Description Image Product Buy Pricing (Ex VAT) Contains analogue input module Colour Certification Contains analogue output module Contains basic device Contains communication module Contains connection cable Number of Analogue Inputs Contains control unit Contains digital input module Dimensions Contains digital output module Height Misc Attribute Number of relay outputs (max.) Weight Contains documentation Length Contains engineering software Contains function building blocks
Eaton 115126 ES4P PLC starter kit with relay cable USB port software
Eaton 115126 ES4P PLC starter kit with relay cable USB port software
Extended range
Order code: 02-5687
MPN: 115126

Available to back orderBack order, lead time 5 weeks
1+ £535.23
Price per unit Ex VAT
FALSE FALSE TRUE FALSE TRUE TRUE FALSE (L x W x H) 72 x 107.5 x 90 mm FALSE 90mm ES4P-BOX-221-DMXD1 TRUE 72mm FALSE FALSE
Eaton 197227 EASY-BOX-E4-UC1 PLC starter kit 24 V easyE 4 easySoft
Eaton 197227 EASY-BOX-E4-UC1 PLC starter kit 24 V easyE 4 easySoft
Extended range
Order code: 02-5894
MPN: 197227

Available to back orderBack order, lead time 5 weeks
1+ £179.92
Price per unit Ex VAT
4 (L x W x H) 58 x 71.5 x 90 mm 90mm EASY-BOX-E4-UC1 4 0 58mm
Eaton 197228 EASY-BOX-E4-DC1 PLC starter kit 24V DC 11 exp modules
Eaton 197228 EASY-BOX-E4-DC1 PLC starter kit 24V DC 11 exp modules
Extended range
Order code: 02-5895
MPN: 197228

Available to back orderBack order, lead time 14 days
1+ £181.56
Price per unit Ex VAT
Multicolour (L x W x H) 58 x 71.5 x 90 mm 90mm EASY-BOX-E4-DC1 0 58mm
Eaton 197229 EASY-BOX-E4-AC1 PLC starter kit 230V with software
Eaton 197229 EASY-BOX-E4-AC1 PLC starter kit 230V with software
Extended range
Order code: 02-5896
MPN: 197229

Available to back orderBack order, lead time 5 weeks
1+ £181.56
Price per unit Ex VAT
Multicolour EN 61000-6-2
EN 61000-6-3
IEC 60068-2-6
IEC 60068-2-27
IEC 60068-2-30
IEC 61131-2
EN 61010
EN 50178
(L x W x H) 58 x 71.5 x 90 mm 90mm EASY-BOX-E4-AC1 0 58mm
Eaton 198514 XV100-BOX-E4-DC1 PLC kit with easyE4 device and HMI panel
Eaton 198514 XV100-BOX-E4-DC1 PLC kit with easyE4 device and HMI panel
Order code: 02-5922
MPN: 198514
1+ £390.14
Price per unit Ex VAT
XV100-BOX-E4-DC1 0
Eaton 198515 Eaton XV100-BOX-E4-UC1 PLC starter kit with easyE4 & HMI
Eaton 198515 Eaton XV100-BOX-E4-UC1 PLC starter kit with easyE4 & HMI
Order code: 02-5923
MPN: 198515
1+ £403.51
Price per unit Ex VAT
XV100-BOX-E4-UC1 0

Trustpilot