Eaton 197228 EASY-BOX-E4-DC1 PLC starter kit 24V DC 11 exp modules

MPN
197228
Brand
Eaton
EAN-13
4015080892892
Order Code
02-5895
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £181.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Eaton's EASY-BOX-E4-DC1 197228 is a programmable logic controller starter kit operating at 24 V DC, ideal for basic control applications. This PLC starter kit is designed for seamless integration in automation tasks, providing efficient control solutions. Typical applications include industrial automation, building management systems, and machine control processes.
Type PLC starter kit
Colour Multicolour
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Height 90mm
Length 58mm
Max. operating voltage 28.8V DC
Min. operating voltage 20.4V DC
Misc Attribute EASY-BOX-E4-DC1
Number of Digital Inputs 8
Number of Digital Outputs 4
Operating Voltage 24V DC
Output Rating 0.5A
Weight 0
Width 71.5mm

Reviews

Be the first to submit a review

Trustpilot