Eaton 115126 ES4P PLC starter kit with relay cable USB port software

MPN
115126
Brand
Eaton
EAN-13
4015081145249
Order Code
02-5687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £535.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton PLC starter kit is designed for easy installation and programming of automation tasks. It includes a programmable logic controller for industrial control systems. Typical applications include factory automation, process control, and machinery operation.
Type PLC starter kit
Contains analogue input module FALSE
Contains analogue output module FALSE
Contains basic device TRUE
Contains communication module FALSE
Contains connection cable TRUE
Contains control unit TRUE
Contains digital input module FALSE
Contains digital output module FALSE
Contains documentation TRUE
Contains engineering software FALSE
Contains function building blocks FALSE
Contains function module FALSE
Contains libraries FALSE
Contains memory unit TRUE
Contains module rack FALSE
Contains monitor FALSE
Contains other components FALSE
Contains power supply FALSE
Contains programming software TRUE
Contains simulation module FALSE
Contains technology module FALSE
Contains visualization FALSE
Dimensions (L x W x H) 72 x 107.5 x 90 mm
Height 90mm
IP Rating IP20
Length 72mm
Max. operating voltage 28.8V DC
Min. operating voltage 20.4V DC
Misc Attribute ES4P-BOX-221-DMXD1
Number of Analogue Outputs 4
Number of Digital Inputs 14
Number of Digital Outputs 5
Number of outputs (max.) 5
Operating Voltage 20.4 - 28.8 V DC
Output Rating 8A
Software preinstalled TRUE
Week/year timer Yes
Width 107.5mm

Reviews

Be the first to submit a review

Trustpilot