Eaton Industrial Computing & PLCs Binary input 609736

Eaton Brand: Eaton
The Eaton xComfort binary inputs are devices designed for signal integration and contact signalling usage within electrical systems.
Description Image Product Buy Pricing (Ex VAT) Bus system KNX Bus system radio frequency Dim External signal voltage necessary Height Input Voltage Min. depth of built-in installation box Mounting Type Power Consumption Power supply (LOV) Width With LED indication Type Bus module detachable Bus system KNX-RF (Radio Frequency) Bus system LON Bus system Powernet Colour Data exchange Degree of protection (IP)
Eaton 182450 xComfort binary input for signal contacts mains powered
Eaton 182450 xComfort binary input for signal contacts mains powered
Extended range
Order code: 02-5814
MPN: 182450

Available to back order
1+ £112.03
Price per unit Ex VAT
FALSE TRUE (W x H x D) 45.5 x 49.5 x 18 mm TRUE 49.5mm 230-230V 18mm Flush mount 0.23W mains-powered 45.5mm TRUE Binary input FALSE FALSE FALSE FALSE White Bidirectional (bi) IP20
Eaton 265627 xComfort binary input for 2-channel signal integration
Eaton 265627 xComfort binary input for 2-channel signal integration
Extended range
Order code: 02-6425
MPN: 265627

Available to back orderBack order, lead time 3 weeks
1+ £104.89
Price per unit Ex VAT
TRUE FALSE (W x H x D) 46 x 51 x 18 mm FALSE 51mm 0-0V 19mm battery-powered 46mm FALSE Binary input FALSE FALSE FALSE FALSE White Bidirectional (bi) IP20

Trustpilot