Eaton 265627 xComfort binary input for 2-channel signal integration

MPN
265627
Brand
Eaton
EAN-13
4015082656270
Order Code
02-6425
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £104.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Eaton's CBEU-02/02 is a 2-channel binary input device designed for xComfort smart home systems. It integrates seamlessly into home automation to control lighting and other electrical appliances. This reliable input device enhances energy efficiency and convenience in residential applications.
Type Binary input
Bus module detachable FALSE
Bus system KNX TRUE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency FALSE
Colour White
Data exchange Bidirectional (bi)
Degree of protection (IP) IP20
Depth 18mm
Dim (W x H x D) 46 x 51 x 18 mm
Energy efficiency rating n.rel.
External signal voltage necessary FALSE
Frequency 868.3 MHz
Height 51mm
Hub Not required, optional for remote access
Input Voltage 0-0V
IP Rating IP20
LED controlling FALSE
Min. depth of built-in installation box 19mm
Mounting method Flush mounted (plaster)
Number of Inputs 2
Other bus systems xComfort
Power supply (LOV) battery-powered
Radio frequency bidirectional TRUE
Series Eaton xComfort
Type of voltage (input voltage) AC
Width 46mm
Width in number of modular spacings 3
With bus connection TRUE
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot