Eaton 182450 xComfort binary input for signal contacts mains powered

MPN
182450
Brand
Eaton
EAN-13
4015081773770
Order Code
02-5814
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £112.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton binary input, model 182450, is designed for seamless integration in home automation systems. This versatile device features easy installation and reliable performance, making it suitable for controlling lighting and other electrical devices. Ideal for residential or commercial setups, it enhances the functionality of Eaton xComfort systems.
Type Binary input
Bus module detachable FALSE
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Colour White
Data exchange Bidirectional (bi)
Degree of protection (IP) IP20
Depth 18mm
Dim (W x H x D) 45.5 x 49.5 x 18 mm
Energy efficiency rating n.rel.
External signal voltage necessary TRUE
Frequency 868.3 MHz
Height 49.5mm
Hub Not required, optional for remote access
Input Voltage 230-230V
IP Rating IP20
LED controlling FALSE
Min. depth of built-in installation box 18mm
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of Inputs 2
Other bus systems xComfort
Power Consumption 0.23W
Power supply (LOV) mains-powered
Radio frequency bidirectional TRUE
Series Eaton xComfort
Type of voltage (input voltage) AC
Width 45.5mm
Width in number of modular spacings 3
With bus connection TRUE
With LED indication TRUE

Reviews

Be the first to submit a review

Trustpilot