EATON FAZ-C16/1 Miniature Circuit Breaker 16A C-type SP 15kA 278561

EATON FAZ-C16/1 Miniature Circuit Breaker 16A C-type SP 15kA 278561

MPN
FAZ-C16/1
Brand
Eaton
Order Code
28-4668

Discontinued


This single pole C-type miniature circuit breaker from the EATON FAZ series is ideal for use where operational current peaks and other surges occur that must not lead to tripping. It is particularly suitable for use with switchgear in industrial and advanced commercial operations.


  • Rated current 16A
  • Switching capacity 15kA to IEC/EN 60947-2
  • Tripping characteristic C
  • Operational voltage 230/400V AC
  • Manufacturer's part FAZ-C16/1
Type MCB
Mounting DIN Rail
Current Ratng 16A
Number of Poles 1
Size 80 x 70.5mm
Tripping Characteristic Curve C
Voltage Rating 400V

Trustpilot