Eaton EP-401061 ESR5-NO-21-24VDC Safety relay 24 V DC 22.5x99x114.5 mm

MPN
EP-401061
Brand
Eaton
EAN-13
4015081168408
Order Code
16-2433
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Eaton EP-401061 ESR5-NO-21-24VDC is a safety relay designed for use in personal safety equipment and access control systems, ensuring the protection of staff in an industrial plant setting. This relay module operates at a nominal voltage of 24 V DC and measures 22.5 x 99 x 114.5 mm, allowing it to fit into compact spaces. Engineered for reliability, it plays a crucial role in maintaining workplace safety by monitoring and controlling safety circuits. It is commonly employed in applications that require rigorous safety standards, including machinery shutdown systems and emergency stop functionality, contributing significantly to overall staff safety.
Type Safety relay
Mounting Type Rail
Height 99mm
Width 22.5mm
Length 114.5mm
Coil Voltage 24VDC
Content 1
Depth 114.5mm
Dimensions (W x H x D) 22.5 x 99 x 114.5 mm
IP Rating IP20
Maximum Operating Temperature +55°C
Operating temperature (min.) -20°C
Operating Voltage 24V DC
Weight 0.17

Reviews

Be the first to submit a review

Trustpilot