Eaton DILM7-01(24VDC)-PI Contactor 3 kW 7 A 3-Pole 1pc

MPN
199228
Brand
Eaton
EAN-13
4015081973125
Order Code
02-5959
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    DILM7-01(24VDC)-PI DILM7-10(24VDC)-PI
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton DILM7-01(24VDC)-PI is an electrical contactor with a capacity of 3 kW and a rated current of 7 A. It is specifically designed for controlling electrical circuits and managing power loads in various industrial applications. This contactor is suitable for use in both automated and manual motor control systems, ensuring reliable operation with its 24V DC coil.
Type Electrical contactor
Coil Voltage 24V DC
Auxiliary contact type 1 breaker
Connection Push-in connector
Contact Current Rating 7 A
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Current load 7A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM7-01(24VDC)-PI
Mounting Style DIN rail
Number of Poles 3
Power 3kW
Power Rating 3
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot