Eaton Circuit Breakers Electrical contactor 609646

Eaton Brand: Eaton
The Eaton contactors, including examples such as the Eaton DILM7-10(24VDC) and the Eaton DILM7-01(24VDC)-PI, represent a line of reliable electrical components designed for controlling and switching
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Number of Poles Type Coil Voltage Auxiliary contact type Connection Contact Current Rating Contact Type Control voltage (max.) Control voltage range Current load Maximum Temperature Min. temperature Mounting Style Power Power Rating Terminals
Eaton DILM7-10(24VDC) contactor 3-phase 3kW 7A 1pc
Eaton DILM7-10(24VDC) contactor 3-phase 3kW 7A 1pc
Extended range
Order code: 02-5957
MPN: 199223

Available to back order
1+ £42.53
Price per unit Ex VAT
DILM7-10(24VDC)-PI Electrical contactor 24V DC 1 breaker Push-in connector 7 A 3 makers 24V AC 24 V AC (max) 7A +60°C -25°C DIN rail 3kW 3 Push-in connector
Eaton DILM7-01(24VDC)-PI Contactor 3 kW 7 A 3-Pole 1pc
Eaton DILM7-01(24VDC)-PI Contactor 3 kW 7 A 3-Pole 1pc
Standard range
Order code: 02-5959
MPN: 199228

Despatched within 4 working days - 2 in stock
1+ £44.05
Price per unit Ex VAT
DILM7-01(24VDC)-PI 3 Electrical contactor 24V DC 1 breaker Push-in connector 7 A 3 makers 24V AC 24 V AC (max) 7A +60°C -25°C DIN rail 3kW 3 Push-in connector

Trustpilot