Eaton DC1-344D1NN-A20CE1 Frequency inverter 1.5 kW 3-phase 400 V

Image Representative of Range

Eaton DC1-344D1NN-A20CE1 Frequency inverter 1.5 kW 3-phase 400 V

Order Code:

02-5850

Brand: Eaton MPN: 185724 EAN-13: 4015081659043
Qty Unit Price (Inc VAT)
1+ £536.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Eaton Frequency Inverter DC1-344D1NN-A20CE1 is a robust 1.5 kW, 3-phase 400 V frequency converter designed for various industrial applications. This inverter offers reliable motor control with its compact design, making it ideal for use in conveyor systems, fans, and pumps. Eaton's advanced features ensure efficient energy management and improved performance in automated systems.
Type Frequency inverter
Dim (L x W x H) 124 x 81 x 184 mm
Filter class C3
Filter class/protection level C1, C2, C3
Frequency Range 48 Hz - 62 Hz
Height 184mm
Input Voltage 400V
IP Rating IP20
Length 124mm
Max. frequency 62Hz
Min. frequency 48Hz
Misc Attribute DC1-344D1NN-A20CE1
Network 3-phase
Nominal Current 4.1A
Output rating (max.) 1.5kW
Output Voltage 400V AC
Width 81mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot