Eaton Control Stations & Switch On/Off switch 609836

Eaton Brand: Eaton
The Eaton switches form a versatile group of electrical components used for controlling the flow of electricity in a circuit.
Description Image Product Buy Pricing (Ex VAT) Casing/button Colour Colour Colour control element Maximum Temperature Conditioned rated short-circuit current Iq Min. temperature Misc Attribute 1 Degree of protection (NEMA) Misc Attribute 2 Depth Device construction Height Interlockable Mounting Type Print motif Max. rated operation voltage Ue AC Switch position Misc Attribute Motor drive integrated Switching angle
Eaton 038724 P1-25/E On/Off switch 690V Black Front Mount 1pc
Eaton 038724 P1-25/E On/Off switch 690V Black Front Mount 1pc
Standard range
Order code: 02-5449
MPN: 038724

Despatched within 4 working days - 14 in stock
1+ £27.72
Price per unit Ex VAT
Black Multicolour Black 80kA 12 94mm Built-in device fixed built-in technique 70mm FALSE Recess-mount 690V P1-25/E FALSE
Eaton 199922 P1-40/I2H/SVB switch 40A 690V Lockable 1x90° Grey
Eaton 199922 P1-40/I2H/SVB switch 40A 690V Lockable 1x90° Grey
Standard range
Order code: 02-6006
MPN: 199922

Despatched within 4 working days - 8 in stock
1+ £93.82
Price per unit Ex VAT
+50°C -25°C On/Off switch, surface-mounted, hard mirror design P1-40/I2H/SVB Structure OFF/ON 1 x On/Off 1 x 90 °

Trustpilot