Eaton 038724 P1-25/E On/Off switch 690V Black Front Mount 1pc

Image Representative of Range

Eaton 038724 P1-25/E On/Off switch 690V Black Front Mount 1pc

MPN
038724
Brand
Eaton
EAN-13
4015080387244
Order Code
02-5449
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Eaton P1-25/E On/Off switch is designed for front mounting and can handle up to 690 V. It comes in black and is suitable for controlling electrical circuits in industrial and commercial applications. This switch is ideal for ensuring safe power management in equipment and machinery.
Casing/button Colour Black
Colour Multicolour
Colour control element Black
Conditioned rated short-circuit current Iq 80kA
Connection Screws
Degree of protection (NEMA) 12
Depth 94mm
Device construction Built-in device fixed built-in technique
Height 70mm
Interlockable FALSE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute P1-25/E
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Poles 3
Number of switches 1
Operation type Toggle
Power Rating 13kW
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 13kW
Rated operation power at AC-3, 400 V 7.5kW
Rated permanent current at AC-21, 400 V 25A
Rated permanent current at AC-23, 400 V 25
Rated permanent current Iu 25A
Rated short-time withstand current lcw 0.64kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switch/button features for front mounting
Switching power at 400 V 13kW
Type On/Off switch
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation FALSE
Version as main switch FALSE
Version as maintenance-/service switch FALSE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
Weight 0
Width 49
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot