Eaton 199922 P1-40/I2H/SVB switch 40A 690V Lockable 1x90° Grey

MPN
199922
Brand
Eaton
EAN-13
4015082953478
Order Code
02-6006
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £93.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton 199922 is a lockable On/Off switch rated for 40 A and 690 V, suitable for various industrial applications. Featuring a grey switch with black, red, and yellow markings, it provides a clear visual status indication. Commonly used to control and isolate electrical circuits, it ensures safety and reliability in equipment operations.
Connection Screws
IP Rating IP65
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute 1 On/Off switch, surface-mounted, hard mirror design
Misc Attribute 2 P1-40/I2H/SVB
Mounting Type Structure
Number of pins 3
Operation type Toggle
Power Rating 22kW
Print motif OFF/ON
Switch position 1 x On/Off
Switch Rating 690V
Switching angle 1 x 90 °
Switching current (max.) 40A
Type On/Off switch

Reviews

Be the first to submit a review

Trustpilot