Eaton Control Stations & Switch Monitoring relay 609613

Eaton Brand: Eaton
The Eaton components belong to a group of monitoring relays.
Description Image Product Buy Pricing (Ex VAT) Color Control voltage (max.) [AC] Control voltage (min.) [AC] Control voltage (max.) [DC] Control voltage range Control voltage (min.) [DC] Misc Attribute Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Voltage type for actuating Weight Type Connection Delayed Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Suitable for motor safety switch Suitable for off-load switch
Eaton 259499 NZM2/3-XU208 Monitoring relay 240AC 1pc
Eaton 259499 NZM2/3-XU208 Monitoring relay 240AC 1pc
Extended range
Order code: 02-6393
MPN: 259499

Available to back orderBack order, lead time 14 days
1+ £159.09
Price per unit Ex VAT
240V 208V 208 - 240 ACV NZM2/3-XU208-240ACA 208-240V 208-240V 0-0V AC 0 Monitoring relay Screws FALSE 0 0 0 FALSE TRUE
Eaton 259509 NZM2/3-XU24DC monitoring relay 1pc 24V DC
Eaton 259509 NZM2/3-XU24DC monitoring relay 1pc 24V DC
Standard range
Order code: 02-6394
MPN: 259509

Despatched within 4 working days - 5 in stock
1+ £159.09
Price per unit Ex VAT
Multicolour 24V 24 - 24 DCV 24V NZM2/3-XU24DC 0-0V 0-0V 24-24V DC Monitoring relay Screws FALSE 0 0 0 FALSE TRUE

Trustpilot