Eaton 259509 NZM2/3-XU24DC monitoring relay 1pc 24V DC

Image Representative of Range

Eaton 259509 NZM2/3-XU24DC monitoring relay 1pc 24V DC

Order Code:

02-6394

Brand: Eaton MPN: 259509 EAN-13: 4015082595098
Qty Unit Price (Ex VAT)
1+ £155.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Eaton produces the NZM2/3-XU24DC monitoring relay, designed for precise electrical contact supervision. This relay features a robust construction suited for reliable operation in industrial settings. It is typically used in conjunction with automation systems for monitoring and ensuring correct electrical circuit function.
Type Monitoring relay
Connection Screws
Control voltage (max.) 24V DC
Control voltage (min.) 24V DC
Control voltage range 24 - 24 V DC
Delayed FALSE
Misc Attribute NZM2/3-XU24DC
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-24V
Suitable for motor safety switch FALSE
Suitable for off-load switch TRUE
Suitable for overload relay FALSE
Suitable for power circuit breaker FALSE
Type of electric connection Screw connection
Voltage type for actuating DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot