Eaton 259499 NZM2/3-XU208 Monitoring relay 240AC 1pc

Image Representative of Range

Eaton 259499 NZM2/3-XU208 Monitoring relay 240AC 1pc

Order Code:

02-6393

Brand: Eaton MPN: 259499 EAN-13: 4015082594992
Qty Unit Price (Ex VAT)
1+ £155.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Eaton NZM2/3-XU208-240AC is a monitoring relay designed for precise electrical control and safety. With its robust construction, it ensures reliable performance in industrial automation systems. Typically used in circuits requiring constant voltage monitoring, it is ideal for ensuring the operational integrity of contactors and auxiliary components.
Type Monitoring relay
Connection Screws
Control voltage (max.) 240V AC
Control voltage (min.) 208V AC
Control voltage range 208 - 240 V AC
Delayed FALSE
Misc Attribute NZM2/3-XU208-240AC
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 208-240V
Rated control supply voltage AC 60 Hz 208-240V
Rated control supply voltage DC 0-0V
Suitable for motor safety switch FALSE
Suitable for off-load switch TRUE
Suitable for overload relay FALSE
Suitable for power circuit breaker FALSE
Type of electric connection Screw connection
Voltage type for actuating AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot