Eaton SDAINLM45(RDC24) Star-delta combo 22 kW 1pc |
02-5547
|
|
Available to back order
|
1+ £534.85
Price per unit Ex VAT
|
24V DC |
24 V DC (max) |
|
IP00 |
138mm |
95mm |
IP00 |
SDAINLM45(RDC24) |
0 |
3 |
24-690V |
24-690V |
22kW |
0-0V |
0-0V |
24-24V |
45A |
45A |
22kW |
DC |
Eaton 239895 star-delta combo 230V/50Hz 240V/60Hz 37kW 1pc |
02-6361
|
|
1 in stock, despatched in 4 working days
|
1+ £580.75
Price per unit Ex VAT
|
240V AC |
230 - 240 V AC |
230V AC |
IP00 |
147mm |
115mm |
IP00 |
SDAINLM70(230V50HZ,240V60HZ) |
1 |
1 |
230-690V |
230-690V |
37kW |
230-230V |
240-240V |
0-0V |
70A |
70A |
37kW |
AC |
Eaton 278286 SDAINLM12 Star-delta combo 5.5 kW 230V/240V 1pc |
02-6512
|
|
Available to back order
|
1+ £234.51
Price per unit Ex VAT
|
240V AC |
230 - 240 V AC |
230V AC |
IP20 |
117mm |
82mm |
IP20 |
SDAINLM12(230V50HZ,240V60HZ) |
0 |
3 |
24-690V |
24-690V |
5.5kW |
230-230V |
240-240V |
0-0V |
12A |
12A |
5.5kW |
AC |
Eaton 278311 SDAINLM16 Star-delta combo 230/240V 7.5 kW 1pc |
02-6513
|
|
2 in stock, despatched in 4 working days
|
1+ £241.77
Price per unit Ex VAT
|
240V AC |
230 - 240 V AC |
230V AC |
IP20 |
117mm |
82mm |
IP20 |
SDAINLM16(230V50HZ,240V60HZ) |
0 |
3 |
24-690V |
24-690V |
7.5kW |
230-230V |
240-240V |
0-0V |
16A |
16A |
7.5kW |
AC |
Eaton 278411 SDAINLM55 Star-delta combo 30 kW 230V/50Hz 240V/60Hz |
02-6514
|
|
2 in stock, despatched in 4 working days
|
1+ £493.27
Price per unit Ex VAT
|
240V AC |
230 - 240 V AC |
230V AC |
IP00 |
138mm |
95mm |
IP00 |
SDAINLM55(230V50HZ,240V60HZ) |
0 |
3 |
24-690V |
24-690V |
30kW |
230-230V |
240-240V |
0-0V |
55A |
55A |
30kW |
AC |