Eaton 278411 SDAINLM55 Star-delta combo 30 kW 230V/50Hz 240V/60Hz

Image Representative of Range

Eaton 278411 SDAINLM55 Star-delta combo 30 kW 230V/50Hz 240V/60Hz

Order Code:

02-6514

Brand: Eaton MPN: 278411 EAN-13: 4015082784119
Qty Unit Price (Ex VAT)
1+ £493.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Eaton manufactures the SDAINLM55 Star-delta combo, a 30 kW electrical contactor designed for efficient motor control. This device is suited for operation at 230V 50Hz or 240V 60Hz, making it versatile for various electrical systems. It is typically used in applications requiring smooth motor starting and reduced starting current in industrial environments.
Type Star-delta combo
Connection Screws
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Degree of protection (IP) IP00
Degree of protection (NEMA) Other
Depth 138mm
Function Star-delta contactor
Height 95mm
IP Rating IP00
Misc Attribute SDAINLM55(230V50HZ,240V60HZ)
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 3
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 9
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Operating Voltage Dc 0-0V
Power 30kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 55A
Rated operation current Ie at AC-3, 400 V 55A
Rated operation power at AC-3, 400 V 30kW
Rated operation power NEMA 0kW
Suitable for rail mounting FALSE
Type of electrical connection for auxiliary- and control current circuit Screw connection
Type of electrical connection of main circuit Screw connection
Voltage Rating AC
Voltage type for actuating AC
Width 158mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot