Eaton 278311 SDAINLM16 Star-delta combo 230/240V 7.5 kW 1pc

Order Code:

02-6513

Brand: Eaton MPN: 278311 EAN-13: 4015082783112
Qty Unit Price (Ex VAT)
1+ £241.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Eaton SDAINLM16 is a star-delta combination electrical contactor designed for motor control applications. It operates at 230V and 50Hz or 240V and 60Hz and is capable of handling a power output of 7.5 kW. Typically, it is used in industrial settings for starting large electric motors efficiently.
Type Star-delta combo
Connection Screws
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 117mm
Function Star-delta contactor
Height 82mm
IP Rating IP20
Misc Attribute SDAINLM16(230V50HZ,240V60HZ)
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 3
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 9
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Operating voltage DC 0-0V
Power 7.5kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 16A
Rated operation current Ie at AC-3, 400 V 16A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power NEMA 0kW
Suitable for rail mounting FALSE
Type of electrical connection for auxiliary- and control current circuit Screw connection
Type of electrical connection of main circuit Screw connection
Voltage Rating AC
Voltage type for actuating AC
Width 158mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot