Eaton 239895 star-delta combo 230V/50Hz 240V/60Hz 37kW 1pc

Image Representative of Range

Eaton 239895 star-delta combo 230V/50Hz 240V/60Hz 37kW 1pc

Order Code:

02-6361

Brand: Eaton MPN: 239895 EAN-13: 4015082398958
Qty Unit Price (Ex VAT)
1+ £580.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Eaton SDAINLM70 is a star-delta combination electrical contactor designed for 37 kW power systems. It operates at 230V 50Hz and 240V 60Hz, providing reliable motor control for industrial applications. Typical uses include reducing the starting current of motors in heavy machinery and ensuring efficient operation in industrial settings.
Type Star-delta combo
Connection Screws
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Degree of protection (IP) IP00
Degree of protection (NEMA) Other
Depth 147mm
Function Star-delta contactor
Height 115mm
IP Rating IP00
Misc Attribute SDAINLM70(230V50HZ,240V60HZ)
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 9
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Operating Voltage Dc 0-0V
Power 37kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 70A
Rated operation current Ie at AC-3, 400 V 70A
Rated operation power at AC-3, 400 V 37kW
Rated operation power NEMA 0kW
Suitable for rail mounting FALSE
Type of electrical connection for auxiliary- and control current circuit Screw connection
Type of electrical connection of main circuit Screw connection
Voltage Rating AC
Voltage type for actuating AC
Width 188mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot