Eaton SDAINLM45(RDC24) Star-delta combo 22 kW 1pc

MPN
100420
Brand
Eaton
EAN-13
4015081003976
Order Code
02-5547
Country of Origin
Romania
Qty Was Unit Price (Ex VAT)
1+ £753.04 £737.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton manufactures the SDAINLM45(RDC24) Star-delta combo, a 22 kW electrical contactor. This device is designed to provide reliable motor control and protection in industrial and commercial settings. Typical applications include use in machinery and automation systems requiring efficient motor starting solutions.
Type Star-delta combo
Voltage Rating - DC 0-0V
Connection Screws
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Degree of protection (IP) IP00
Degree of protection (NEMA) Other
Depth 138mm
Function Star-delta contactor
Height 95mm
IP Rating IP00
Misc Attribute SDAINLM45(RDC24)
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 3
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 9
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 22kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 45A
Rated operation current Ie at AC-3, 400 V 45A
Rated operation power at AC-3, 400 V 22kW
Rated operation power NEMA 0kW
Suitable for rail mounting FALSE
Type of electrical connection for auxiliary- and control current circuit Screw connection
Type of electrical connection of main circuit Screw connection
Voltage Rating AC
Voltage type for actuating DC
Width 158mm

Reviews

Be the first to submit a review

Trustpilot