Eaton DILM7-10(24VDC) contactor 3-phase 3kW 7A 1pc

MPN
199223
Brand
Eaton
EAN-13
4015081973071
Order Code
02-5957
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    DILM7-01(24VDC)-PI DILM7-10(24VDC)-PI
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILM7-10(24VDC)-PI is an electrical contactor with a capacity of 3 kW and a current rating of 7 A. Designed for various industrial applications, this contactor operates on a 24VDC coil voltage, providing reliable motor control and switching functions. Its compact design makes it suitable for installation in control panels and automation systems.
Type Electrical contactor
Coil Voltage 24V DC
Auxiliary contact type 1 breaker
Connection Push-in connector
Contact Current Rating 7 A
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Current load 7A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM7-10(24VDC)-PI
Mounting Style DIN rail
Power 3kW
Power Rating 3
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot