Eaton Circuit Breakers Electrical contactor 609643

Eaton Brand: Eaton
The Eaton electrical contactors are robust components designed for controlling and switching electric motors and circuits within various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Auxiliary contact type Control voltage (max.) Control voltage (min.) Control voltage range Depth Height Misc Attribute Number of auxiliary contacts as normally open contact Operating voltage AC 50 Hz Operating voltage AC 60 Hz Power Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Rated operation current Ie at AC-1, 400 V Rated operation current Ie at AC-3, 400 V Rated operation current Ie at AC-4, 400 V Rated operation power at AC-3, 400 V Rated operation power at AC-4, 400 V Rated operation power NEMA
Eaton 109826 DILMP45-10 Electrical Contactor 4 Maker 11kW 230V/240V
Eaton 109826 DILMP45-10 Electrical Contactor 4 Maker 11kW 230V/240V
Extended range
Order code: 02-5612
MPN: 109826

Available to back order
1+ £119.12
Price per unit Ex VAT
1 maker 240V AC 230V AC 230 - 240 V AC 97mm 85mm DILMP45-10(230V50HZ,240V60HZ) 1 24-690V 24-690V 11kW 230-230V 240-240V 0-0V 45A 25A 15A 11kW 7kW 11kW
Eaton 109855 DILMP63 electrical contactor 18.5 kW 230/240V 4 makers
Eaton 109855 DILMP63 electrical contactor 18.5 kW 230/240V 4 makers
Standard range
Order code: 02-5613
MPN: 109855

Despatched within 4 working days - 3 in stock
1+ £252.50
Price per unit Ex VAT
240V AC 230V AC 230 - 240 V AC 132mm 115mm DILMP63(230V50HZ,240V60HZ) 0 230-690V 230-690V 18.5kW 230-230V 240-240V 0-0V 63A 40A 25A 18.5kW 12kW 22kW
Eaton 109884 DILMP80 Electrical Contactor 22kW 230V/240V 4-pole
Eaton 109884 DILMP80 Electrical Contactor 22kW 230V/240V 4-pole
Extended range
Order code: 02-5614
MPN: 109884

Available to back order
1+ £362.58
Price per unit Ex VAT
240V AC 230V AC 230 - 240 V AC 132mm 115mm DILMP80(230V50HZ,240V60HZ) 0 230-690V 230-690V 22kW 230-230V 240-240V 0-0V 80A 50A 40A 22kW 20kW 29.8kW
Eaton 109905 DILMP125 Electrical Contactor 4 makers 37 kW 1pc
Eaton 109905 DILMP125 Electrical Contactor 4 makers 37 kW 1pc
Standard range
Order code: 02-5615
MPN: 109905

Despatched within 4 working days - 1 in stock
1+ £580.22
Price per unit Ex VAT
240V AC 190V AC 190 - 240 V AC 160mm 170mm DILMP125(RAC240) 0 230-690V 230-690V 37kW 190-240V 190-240V 0-0V 125A 80A 115A 37kW 28kW 44.7kW
Eaton 109915 DILMP160 Electrical contactor 4 poles 45 kW 1pc
Eaton 109915 DILMP160 Electrical contactor 4 poles 45 kW 1pc
Extended range
Order code: 02-5616
MPN: 109915

Available to back order
1+ £622.53
Price per unit Ex VAT
240V AC 190V AC 190 - 240 V AC 160mm 170mm DILMP160(RAC240) 0 230-690V 230-690V 45kW 190-240V 190-240V 0-0V 160A 95A 65A 45kW 33kW 55kW
Eaton 276970 DILMP20 Electrical Contactor 5.5 kW 230V/50Hz 240V/60Hz
Eaton 276970 DILMP20 Electrical Contactor 5.5 kW 230V/50Hz 240V/60Hz
Standard range
Order code: 02-6488
MPN: 276970

Despatched within 4 working days - 8 in stock
1+ £63.84
Price per unit Ex VAT
240V AC 230V AC 230 - 240 V AC 75mm 68mm DILMP20(230V50HZ,240V60HZ) 0 24-690V 24-690V 5.5kW 230-230V 240-240V 0-0V 22A 12A 10A 5.5kW 4.5kW 0kW
Eaton 276985 DILMP20 Contactor 24VDC 4 makers 5.5 kW 1pc
Eaton 276985 DILMP20 Contactor 24VDC 4 makers 5.5 kW 1pc
Standard range
Order code: 02-6489
MPN: 276985

Despatched within 4 working days - 3 in stock
1+ £62.21
Price per unit Ex VAT
24V DC 24 V DC (max) 75mm 68mm DILMP20(24VDC) 0 24-690V 24-690V 5.5kW 0-0V 0-0V 24-24V 22A 12A 10A 5.5kW 4.5kW 0kW

Trustpilot