Eaton 109855 DILMP63 electrical contactor 18.5 kW 230/240V 4 makers

Image Representative of Range

Eaton 109855 DILMP63 electrical contactor 18.5 kW 230/240V 4 makers

MPN
109855
Brand
Eaton
EAN-13
4015081094233
Order Code
02-5613
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £252.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton manufactures the DILMP63 electrical contactor, ideal for switching applications up to 18.5 kW. It operates at 230V 50Hz or 240V 60Hz, suitable for various industrial settings. This contactor is commonly used in motor control and automation systems.
Type Electrical contactor
Connection Screws
Contact Type 4 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Depth 132mm
Height 115mm
Misc Attribute DILMP63(230V50HZ,240V60HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 4
Number of pins 4-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 18.5kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 63A
Rated operation current Ie at AC-3, 400 V 40A
Rated operation current Ie at AC-4, 400 V 25A
Rated operation power at AC-3, 400 V 18.5kW
Rated operation power at AC-4, 400 V 12kW
Rated operation power NEMA 22kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 74mm

Reviews

Be the first to submit a review

Trustpilot