Eaton 109905 DILMP125 Electrical Contactor 4 makers 37 kW 1pc

Image Representative of Range

Eaton 109905 DILMP125 Electrical Contactor 4 makers 37 kW 1pc

MPN
109905
Brand
Eaton
EAN-13
4015081094714
Order Code
02-5615
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £580.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton DILMP125(RAC240) electrical contactor is a robust device designed to manage electrical loads up to 37 kW. This high-performance contactor is suitable for industrial applications, ensuring reliable control of motors and other heavy machinery. With four poles, it provides efficient operation in complex electrical systems.
Type Electrical contactor
Connection Screws
Contact Type 4 makers
Control voltage (max.) 240V AC
Control voltage (min.) 190V AC
Control voltage range 190 - 240 V AC
Depth 160mm
Height 170mm
Misc Attribute DILMP125(RAC240)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 4
Number of pins 4-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 37kW
Rated control supply voltage AC 50 Hz 190-240V
Rated control supply voltage AC 60 Hz 190-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 125A
Rated operation current Ie at AC-3, 400 V 80A
Rated operation current Ie at AC-4, 400 V 115A
Rated operation power at AC-3, 400 V 37kW
Rated operation power at AC-4, 400 V 28kW
Rated operation power NEMA 44.7kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 122mm

Reviews

Be the first to submit a review

Trustpilot