Eaton Circuit Breakers Electrical contactor 609642

Eaton Brand: Eaton
The Eaton electrical contactor group consists of individual units that facilitate power control and management in electrical systems.
Description Image Product Buy Pricing (Ex VAT) Auxiliary contact type Connection Control voltage (max.) Control voltage (min.) Control voltage range Depth Misc Attribute Height Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Number of normally closed contacts as main contact Power Number of normally open contacts as main contact Operating voltage AC 50 Hz Operating voltage AC 60 Hz Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Rated operation current Ie at AC-1, 400 V Rated operation current Ie at AC-3, 400 V
Eaton 277436 DILMC7-01 Contactor 24VDC 3P 3kW 1pc
Eaton 277436 DILMC7-01 Contactor 24VDC 3P 3kW 1pc
Extended range
Order code: 02-6497
MPN: 277436

Available to back orderBack order, lead time 3 weeks
1+ £40.17
Price per unit Ex VAT
1 breaker Spring-loaded connector 24V DC 24 V DC (max) DILMC7-01(24VDC) 3kW
Eaton 278009 DILMC50 RDC24 electrical contactor 22 kW 1 piece
Eaton 278009 DILMC50 RDC24 electrical contactor 22 kW 1 piece
Extended range
Order code: 02-6511
MPN: 278009

Available to back order
1+ £350.68
Price per unit Ex VAT
Screws 27V DC 24V DC 24 - 27 V DC 132.1mm DILMC50(RDC24) 115mm 0 0 0 22kW 3 230-690V 230-690V 0-0V 0-0V 24-27V 80A 50A

Trustpilot