Eaton 278009 DILMC50 RDC24 electrical contactor 22 kW 1 piece

Image Representative of Range

Eaton 278009 DILMC50 RDC24 electrical contactor 22 kW 1 piece

MPN
278009
Brand
Eaton
EAN-13
4015082780098
Order Code
02-6511
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £350.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILMC50(RDC24) electrical contactor is designed for 3-phase motor applications up to 22 kW. It features durable construction for reliable performance in industrial environments. Typical uses include controlling motors, lighting, and heating systems in commercial and industrial settings.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 27V DC
Control voltage (min.) 24V DC
Control voltage range 24 - 27 V DC
Depth 132.1mm
Height 115mm
Misc Attribute DILMC50(RDC24)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 22kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-27V
Rated operation current Ie at AC-1, 400 V 80A
Rated operation current Ie at AC-3, 400 V 50A
Rated operation current Ie at AC-4, 400 V 21A
Rated operation power at AC-3, 400 V 22kW
Rated operation power at AC-4, 400 V 10kW
Rated operation power NEMA 29.8kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot