Eaton 277436 DILMC7-01 Contactor 24VDC 3P 3kW 1pc

Image Representative of Range

Eaton 277436 DILMC7-01 Contactor 24VDC 3P 3kW 1pc

MPN
277436
Brand
Eaton
EAN-13
4015082774363
Order Code
02-6497
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton contactor DILMC7-01(24VDC) is designed for electrical operations, suitable for controlling 3 motors up to 3 kW. It operates on a 24V DC coil and is ideal for use in automation systems. Typical applications include motor control and switching circuits.
Type Electrical contactor
Auxiliary contact type 1 breaker
Connection Spring-loaded connector
Contact Type 3 makers
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Misc Attribute DILMC7-01(24VDC)
Number of pins 3-pin
Power 3kW

Reviews

Be the first to submit a review

Trustpilot