Eaton Circuit Breakers Electrical contactor 609635

Eaton Brand: Eaton
The Eaton electrical contactors group includes versatile components designed to manage electrical loads effectively, suitable for various voltage configurations and offering reliable performance in power distribution systems.
Description Image Product Buy Pricing (Ex VAT) Control voltage (max.) Control voltage (min.) Control voltage range Depth Misc Attribute Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Voltage type for actuating Type Connection Contact Type Height Number of normally closed contacts as main contact Number of normally open contacts as main contact Number of pins Operating voltage AC 50 Hz Operating voltage AC 60 Hz
Eaton 277766 DILM40 electrical contactor 18.5 kW 230V/50Hz 240V/60Hz
Eaton 277766 DILM40 electrical contactor 18.5 kW 230V/50Hz 240V/60Hz
Extended range
Order code: 02-6498
MPN: 277766

Available to back order
1+ £179.37
Price per unit Ex VAT
240V AC 230V AC 230 - 240 V AC 132.1mm DILM40(230V50HZ,240V60HZ) 0 0 230-230V 240-240V 0-0V AC Electrical contactor Screws 3 makers 115mm 0 3 3-pin 230-690V 230-690V
Eaton 277780 DILM40 RDC24 Contactor 18.5kW 3 makers 1pc
Eaton 277780 DILM40 RDC24 Contactor 18.5kW 3 makers 1pc
Standard range
Order code: 02-6499
MPN: 277780

Despatched within 4 working days - 2 in stock
1+ £262.68
Price per unit Ex VAT
27V DC 24V DC 24 - 27 V DC 132.1mm DILM40(RDC24) 0 0 0-0V 0-0V 24-27V DC Electrical contactor Screws 3 makers 115mm 0 3 3-pin 230-690V 230-690V
Eaton 277798 DILM40-22 Contactor 230V/240V 3 Makers 18.5 kW 1pc
Eaton 277798 DILM40-22 Contactor 230V/240V 3 Makers 18.5 kW 1pc
Standard range
Order code: 02-6500
MPN: 277798

Despatched within 4 working days - 1 in stock
1+ £192.56
Price per unit Ex VAT
240V AC 230V AC 230 - 240 V AC 147mm DILM40-22(230V50HZ,240V60HZ) 2 2 230-230V 240-240V 0-0V AC Electrical contactor Screws 3 makers 115mm 0 3 3-pin 230-690V 230-690V

Trustpilot