Eaton 277780 DILM40 RDC24 Contactor 18.5kW 3 makers 1pc

Image Representative of Range

Eaton 277780 DILM40 RDC24 Contactor 18.5kW 3 makers 1pc

MPN
277780
Brand
Eaton
EAN-13
4015082777807
Order Code
02-6499
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £262.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton DILM40(RDC24) electrical contactor is designed for efficient control of three-phase motors up to 18.5 kW. It is typically used in industrial applications for switching and protecting motors. With its reliable performance, this contactor ensures safe and effective motor operations.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 27V DC
Control voltage (min.) 24V DC
Control voltage range 24 - 27 V DC
Depth 132.1mm
Height 115mm
Misc Attribute DILM40(RDC24)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 18.5kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-27V
Rated operation current Ie at AC-1, 400 V 60A
Rated operation current Ie at AC-3, 400 V 40A
Rated operation current Ie at AC-4, 400 V 18A
Rated operation power at AC-3, 400 V 18.5kW
Rated operation power at AC-4, 400 V 9kW
Rated operation power NEMA 22kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot