Eaton 277798 DILM40-22 Contactor 230V/240V 3 Makers 18.5 kW 1pc

Image Representative of Range

Eaton 277798 DILM40-22 Contactor 230V/240V 3 Makers 18.5 kW 1pc

MPN
277798
Brand
Eaton
EAN-13
4015082777982
Order Code
02-6500
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £192.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton DILM40-22 electrical contactor is rated for 18.5 kW and operates at 230V 50Hz or 240V 60Hz. It is a robust device suitable for controlling electric motors and other high-power loads. Typical applications include industrial machinery and automation systems.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Depth 147mm
Height 115mm
Misc Attribute DILM40-22(230V50HZ,240V60HZ)
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally open contact 2
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 18.5kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 60A
Rated operation current Ie at AC-3, 400 V 40A
Rated operation current Ie at AC-4, 400 V 18A
Rated operation power at AC-3, 400 V 18.5kW
Rated operation power at AC-4, 400 V 9kW
Rated operation power NEMA 22kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot