Eaton Circuit Breakers Electrical contactor 609634

Eaton Brand: Eaton
The Eaton contactors are a group of electrical components designed for controlling and switching power circuits.
Description Image Product Buy Pricing (Ex VAT) Auxiliary contact type Coil Voltage Connection Contact Current Rating Control voltage (max.) Control voltage (min.) Control voltage range Current load Depth Maximum Temperature Height Min. temperature Misc Attribute Number of auxiliary contacts as normally closed contact Mounting Style Number of auxiliary contacts as normally open contact Number of normally closed contacts as main contact Power Rating Number of normally open contacts as main contact Terminals
Eaton 112442 DILM38-10 RDC24 contactor 3 makers 18.5 kW 1pc
Eaton 112442 DILM38-10 RDC24 contactor 3 makers 18.5 kW 1pc
Standard range
Order code: 02-5683
MPN: 112442

Despatched within 4 working days - 2 in stock
1+ £232.87
Price per unit Ex VAT
1 maker Screws 27V DC 24V DC 24 - 27 V DC 97mm 85mm DILM38-10(RDC24) 0 1 0 3
Eaton 199294 DILM38-11 Elect. Contactor 3P 18.5kW 38A 230/240V
Eaton 199294 DILM38-11 Elect. Contactor 3P 18.5kW 38A 230/240V
Extended range
Order code: 02-5976
MPN: 199294

Available to back orderBack order, lead time 4 weeks
1+ £163.09
Price per unit Ex VAT
230 V/240V AC Push-in connector 38A 110, 110 - 250, 250 V DC, V AC 38A +60°C -25°C DILM38-11(230V50HZ,240V60HZ)-PI DIN rail 18.5 Push-in connector

Trustpilot