Eaton Circuit Breakers Electrical contactor 609626

Eaton Brand: Eaton
Eaton electrical contactors are three-phase devices typically used in industrial applications to control the power supply to electrical motors, facilitating reliable and efficient operation.
Description Image Product Buy Pricing (Ex VAT) Control voltage (max.) Control voltage (min.) Control voltage range Misc Attribute Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Voltage type for actuating Type Connection Contact Type Depth Height Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Number of normally closed contacts as main contact Number of normally open contacts as main contact Number of pins Operating voltage AC 50 Hz Operating voltage AC 60 Hz
Eaton 239588 DILM150 Electrical Contactor 3 phase 75 kW 1pc
Eaton 239588 DILM150 Electrical Contactor 3 phase 75 kW 1pc
Standard range
Order code: 02-6358
MPN: 239588

Despatched within 4 working days - 2 in stock
1+ £768.41
Price per unit Ex VAT
240V AC 190V AC 190 - 240 V AC DILM150(RAC240) 190-240V 190-240V 0-0V AC Electrical contactor Screws 3 makers 160mm 170mm 0 0 0 3 3-pin 230-690V 230-690V
Eaton 239591 DILM150 Electrical Contactor 3-pole 75 kW 1 piece
Eaton 239591 DILM150 Electrical Contactor 3-pole 75 kW 1 piece
Standard range
Order code: 02-6359
MPN: 239591

Despatched within 4 working days - 1 in stock
1+ £667.50
Price per unit Ex VAT
27V DC 24V DC 24 - 27 V DC DILM150(RDC24) 0-0V 0-0V 24-27V DC Electrical contactor Screws 3 makers 160mm 170mm 0 0 0 3 3-pin 230-690V 230-690V

Trustpilot