Eaton 239591 DILM150 Electrical Contactor 3-pole 75 kW 1 piece

Image Representative of Range

Eaton 239591 DILM150 Electrical Contactor 3-pole 75 kW 1 piece

MPN
239591
Brand
Eaton
EAN-13
4015082395919
Order Code
02-6359
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £671.27 £666.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton DILM150(RDC24) electrical contactor is designed for controlling electrical circuits, with a capacity of 75 kW. It features three main contacts, suitable for various industrial applications requiring reliable switching and control. This contactor is commonly used in motor control centres and switchgear.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 27V DC
Control voltage (min.) 24V DC
Control voltage range 24 - 27 V DC
Depth 160mm
Height 170mm
Misc Attribute DILM150(RDC24)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 75kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-27V
Rated operation current Ie at AC-1, 400 V 190A
Rated operation current Ie at AC-3, 400 V 150A
Rated operation current Ie at AC-4, 400 V 65A
Rated operation power at AC-3, 400 V 75kW
Rated operation power at AC-4, 400 V 33kW
Rated operation power NEMA 93kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 90mm

Reviews

Be the first to submit a review

Trustpilot