Eaton 239588 DILM150 Electrical Contactor 3 phase 75 kW 1pc

Image Representative of Range

Eaton 239588 DILM150 Electrical Contactor 3 phase 75 kW 1pc

MPN
239588
Brand
Eaton
EAN-13
4015082395889
Order Code
02-6358
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £768.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton contactor model DILM150(RAC240) is designed for electrical applications, supporting 3-phase motors up to 75 kW. This robust contactor is suitable for industrial settings where reliable power control is essential. It typically functions in circuits requiring frequent switching of large electrical loads.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 240V AC
Control voltage (min.) 190V AC
Control voltage range 190 - 240 V AC
Depth 160mm
Height 170mm
Misc Attribute DILM150(RAC240)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 75kW
Rated control supply voltage AC 50 Hz 190-240V
Rated control supply voltage AC 60 Hz 190-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 190A
Rated operation current Ie at AC-3, 400 V 150A
Rated operation current Ie at AC-4, 400 V 65A
Rated operation power at AC-3, 400 V 75kW
Rated operation power at AC-4, 400 V 33kW
Rated operation power NEMA 93kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 90mm

Reviews

Be the first to submit a review

Trustpilot