Eaton Circuit Breakers Electrical contactor 609623

Eaton Brand: Eaton
Eaton manufactures a range of electrical contactors known for their capacity to handle significant power loads, providing reliable switching for various applications.
Description Image Product Buy Pricing (Ex VAT) Control voltage (max.) Control voltage (min.) Control voltage range Depth Misc Attribute Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Voltage type for actuating Type Connection Contact Type Height Number of normally closed contacts as main contact Number of normally open contacts as main contact Number of pins Operating voltage AC 50 Hz Operating voltage AC 60 Hz
Eaton 239555 DILM115 Electrical contactor 55 kW 3 pole 1pc
Eaton 239555 DILM115 Electrical contactor 55 kW 3 pole 1pc
Standard range
Order code: 02-6356
MPN: 239555

Despatched within 4 working days - 1 in stock
1+ £672.24
Price per unit Ex VAT
27V DC 24V DC 24 - 27 V DC 160mm DILM115(RDC24) 0 0 0-0V 0-0V 24-27V DC Electrical contactor Screws 3 makers 170mm 0 3 3-pin 230-690V 230-690V
Eaton 239578 DILM115-22 Electrical Contactor 3 poles 55 kW 1pc
Eaton 239578 DILM115-22 Electrical Contactor 3 poles 55 kW 1pc
Standard range
Order code: 02-6357
MPN: 239578

Despatched within 4 working days - 5 in stock
1+ £702.87
Price per unit Ex VAT
240V AC 190V AC 190 - 240 V AC 175mm DILM115-22(RAC240) 2 2 190-240V 190-240V 0-0V AC Electrical contactor Screws 3 makers 170mm 0 3 3-pin 230-690V 230-690V

Trustpilot