Eaton 239578 DILM115-22 Electrical Contactor 3 poles 55 kW 1pc

Image Representative of Range

Eaton 239578 DILM115-22 Electrical Contactor 3 poles 55 kW 1pc

MPN
239578
Brand
Eaton
EAN-13
4015082395780
Order Code
02-6357
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £599.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton DILM115-22(RAC240) electrical contactor is designed for use with 55 kW motors, making it suitable for heavy-duty applications. This robust contactor operates with three makers and supports reliable performance in industrial settings. Typical applications include motor control, machinery, and electrical distribution systems.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 240V AC
Control voltage (min.) 190V AC
Control voltage range 190 - 240 V AC
Depth 175mm
Height 170mm
Misc Attribute DILM115-22(RAC240)
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally open contact 2
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 55kW
Rated control supply voltage AC 50 Hz 190-240V
Rated control supply voltage AC 60 Hz 190-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 160A
Rated operation current Ie at AC-3, 400 V 115A
Rated operation current Ie at AC-4, 400 V 55A
Rated operation power at AC-3, 400 V 55kW
Rated operation power at AC-4, 400 V 28kW
Rated operation power NEMA 74kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 90mm

Reviews

Be the first to submit a review

Trustpilot