Eaton 239555 DILM115 Electrical contactor 55 kW 3 pole 1pc

Image Representative of Range

Eaton 239555 DILM115 Electrical contactor 55 kW 3 pole 1pc

MPN
239555
Brand
Eaton
EAN-13
4015082395551
Order Code
02-6356
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £573.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton DILM115(RDC24) electrical contactor is designed for controlling power circuits up to 55 kW. This robust device is ideal for motor control applications across various industrial settings. Eaton ensures reliability and high performance in demanding environments.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 27V DC
Control voltage (min.) 24V DC
Control voltage range 24 - 27 V DC
Depth 160mm
Height 170mm
Misc Attribute DILM115(RDC24)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 55kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-27V
Rated operation current Ie at AC-1, 400 V 160A
Rated operation current Ie at AC-3, 400 V 115A
Rated operation current Ie at AC-4, 400 V 55A
Rated operation power at AC-3, 400 V 55kW
Rated operation power at AC-4, 400 V 28kW
Rated operation power NEMA 74kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 90mm

Reviews

Be the first to submit a review

Trustpilot