Eaton Circuit Breakers Auxiliary switch 609617

Eaton Brand: Eaton
The Eaton auxiliary switches are pluggable electrical components designed for integration with breaker systems, enhancing system control and functionality.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Mounting Method Mounting Type Number of contacts as normally closed contact Number of contacts as normally open contact Number of Pins Rated operation current Ie at AC-15, 230 V Type Connection Lamp holder Model Number of contacts as change-over contact Number of fault-signal switches Type of electric connection
Eaton 010112 22DILEM Auxiliary switch 2 breakers pluggable 1pc
Eaton 010112 22DILEM Auxiliary switch 2 breakers pluggable 1pc
Standard range
Order code: 02-5398
MPN: 010112

87 in stock, despatched in 4 working days
1+ £14.68
Price per unit Ex VAT
22DILEM Front fastening Front 2 2 4-pin 4A Auxiliary switch Screws None Top mounting 0 0 Screw connection
Eaton 277946 DILM150-XHI11 Auxiliary Switch 1-breaker pluggable 1pc
Eaton 277946 DILM150-XHI11 Auxiliary Switch 1-breaker pluggable 1pc
Standard range
Order code: 02-6509
MPN: 277946

3 in stock, despatched in 4 working days
1+ £8.99
Price per unit Ex VAT
DILM150-XHI11 Front fastening Front 1 1 2-pin 6A Auxiliary switch Screws None Top mounting 0 0 Screw connection
Eaton 277950 DILM150-XHI22 Auxiliary Switch 2 Breakers Pluggable
Eaton 277950 DILM150-XHI22 Auxiliary Switch 2 Breakers Pluggable
Standard range
Order code: 02-6510
MPN: 277950

12 in stock, despatched in 4 working days
1+ £15.28
Price per unit Ex VAT
DILM150-XHI22 Front fastening Front 2 2 4-pin 6A Auxiliary switch Screws None Top mounting 0 0 Screw connection
Eaton 278425 DILM1000-XHI11-SI auxiliary switch 1 breaker pluggable
Eaton 278425 DILM1000-XHI11-SI auxiliary switch 1 breaker pluggable
Standard range
Order code: 02-6515
MPN: 278425

11 in stock, despatched in 4 working days
1+ £19.90
Price per unit Ex VAT
DILM1000-XHI11-SI Side mounting Site 1 1 2-pin 6A Auxiliary switch Screws None Top mounting 0 0 Screw connection


Trustpilot