Eaton 278425 DILM1000-XHI11-SI auxiliary switch 1 breaker pluggable

MPN
278425
Brand
Eaton
EAN-13
4015082784256
Order Code
02-6515
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton DILM1000-XHI11-SI is a reliable auxiliary switch designed for use with a single breaker and maker, offering the convenience of a pluggable connection. Produced by Eaton, it is ideal for enhancing the functionality of electrical contactors in various industrial applications. This component is well-suited for ensuring efficient operation in control circuits and automation systems.
Type Auxiliary switch
Connection Screws
Lamp holder None
Misc Attribute DILM1000-XHI11-SI
Model Top mounting
Mounting method Side mounting
Mounting Type Site
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Number of pins 2-pin
Rated operation current Ie at AC-15, 230 V 6A
Type of electric connection Screw connection
Weight 0.04

Reviews

Be the first to submit a review

Trustpilot