Eaton 277950 DILM150-XHI22 Auxiliary Switch 2 Breakers Pluggable

MPN
277950
Brand
Eaton
EAN-13
4015082779504
Order Code
02-6510
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Eaton's DILM150-XHI22 Auxiliary Switch is a pluggable device designed for use with 2 breakers and 2 makers. It serves as an additional component for electrical contactors, enhancing control functions in industrial applications. Typically utilised in automation systems, it ensures reliable and efficient operation.
Type Auxiliary switch
Connection Screws
Lamp holder None
Misc Attribute DILM150-XHI22
Model Top mounting
Mounting method Front fastening
Mounting Type Front
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Number of pins 4-pin
Rated operation current Ie at AC-15, 230 V 6A
Type of electric connection Screw connection
Weight 0.06

Reviews

Be the first to submit a review

Trustpilot