Eaton 277946 DILM150-XHI11 Auxiliary Switch 1-breaker pluggable 1pc

MPN
277946
Brand
Eaton
EAN-13
4015082779467
Order Code
02-6509
Country of Origin
Romania
Qty Was Unit Price (Ex VAT)
1+ £9.69 £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Eaton's DILM150-XHI11 is an auxiliary switch designed to enhance the capabilities of electrical contactors. This pluggable accessory is ideal for use with motor control and auxiliary switching applications, offering reliable performance in a compact form. Eaton's commitment to quality ensures that this component suits demanding industrial environments.
Type Auxiliary switch
Connection Screws
Lamp holder None
Misc Attribute DILM150-XHI11
Model Top mounting
Mounting method Front fastening
Mounting Type Front
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Number of pins 2-pin
Rated operation current Ie at AC-15, 230 V 6A
Type of electric connection Screw connection
Weight 0.03

Reviews

Be the first to submit a review

Trustpilot