Eaton 010112 22DILEM Auxiliary switch 2 breakers pluggable 1pc

MPN
010112
Brand
Eaton
EAN-13
4015080101123
Order Code
02-5398
Country of Origin
Romania
Qty Was Unit Price (Ex VAT)
1+ £19.12 £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Eaton 22DILEM auxiliary switch is a pluggable component designed for use with two breakers and two makers. It serves as an electrical contactor, suitable for enhancing control in electrical circuits. This versatile switch is ideal for applications requiring reliable switching and control in industrial settings.
Type Auxiliary switch
Connection Screws
Lamp holder None
Misc Attribute 22DILEM
Model Top mounting
Mounting method Front fastening
Mounting Type Front
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Number of pins 4-pin
Rated operation current Ie at AC-15, 230 V 4A
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot