Eaton 216374 M22-A Front Mount Black 30x40.8mm 1 piece

Image Representative of Range

Eaton 216374 M22-A Front Mount Black 30x40.8mm 1 piece

MPN
216374
Brand
Eaton
EAN-13
2050000731181
Order Code
11-7218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,054 in stock

Eaton's M22-A Mount is a black front mounting component with dimensions of 30 mm by 40.8 mm. It features a three-compartment design, suitable for use with switches, buttons, and indication devices. This product is typically used in control panels and other industrial applications for managing operational interfaces.
Type Mount
Colour Black
Dimensions (W x H) 30 mm x 40.8 mm
Height 40.8mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 3-compartment
Misc Attribute 2 M22-A
Mounting Type Front:
Recess Diameter 22mm
Switch/button features for front mounting
Width 30mm

Reviews

Be the first to submit a review

Trustpilot