Eaton 294076 Capacitor bank contactor 230V/240V 1pc

Image Representative of Range

Eaton 294076 Capacitor bank contactor 230V/240V 1pc

MPN
294076
Brand
Eaton
EAN-13
4015082940768
Order Code
02-6611
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £415.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILK50-10 Capacitor bank contactor operates at 230V 50Hz or 240V 60Hz, making it suitable for various electrical systems. It is designed to switch and control capacitor banks efficiently in power distribution networks. Typical applications include improving power factor and reducing electrical losses in industrial settings.
Type Capacitor bank contactor
Voltage Rating - AC 230V AC
Depth 147mm
Height 190mm
Misc Attribute DILK50-10(230V50HZ,240V60HZ)
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated reactive power at 400 V, 50 Hz 50 kvar
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Weight 1.17
Width 55mm

Reviews

Be the first to submit a review

Trustpilot