Eaton 281200 DILM12-XSPR240 RC circuit 240V 1 piece

Image Representative of Range

Eaton 281200 DILM12-XSPR240 RC circuit 240V 1 piece

MPN
281200
Brand
Eaton
EAN-13
4015082812003
Order Code
02-6571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton DILM12-XSPR240 is an electrical contactor equipped with an RC circuit, designed to manage electrical loads efficiently. This product is ideal for reducing voltage spikes and ensuring smooth operation in various industrial and commercial applications. Eaton's RC circuit improves contactor lifespan by mitigating electrical interference and noise.
Type RC circuit
Voltage Rating - AC 240V AC
Voltage Rating - DC 0-0V
Control voltage (max.) 240V AC
Control voltage (min.) 110V AC
Control voltage range 110 - 240 V AC
Function RC-element
Misc Attribute DILM12-XSPR240
Operating voltage AC 50 Hz 110-240V
Operating voltage AC 60 Hz 110-240V
Voltage Rating AC
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot