Eaton 278879 FAZ-C63/3 Circuit breaker 63A 400V AC 1pc

Image Representative of Range

Eaton 278879 FAZ-C63/3 Circuit breaker 63A 400V AC 1pc

MPN
278879
Brand
Eaton
EAN-13
4015082788797
Order Code
02-6561
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £246.31 £243.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton manufactures the FAZ-C63/3 circuit breaker, which is rated at 63 A and 400 V AC. This breaker features three poles, providing reliable protection for electrical circuits. It is typically used in residential and commercial settings to prevent overloads and short circuits.
Type Circuit breaker
Current Rating 63A
Voltage Rating - AC 400V AC
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -25-75°C
Built-in depth 70.5mm
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 63A
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Pollution degree 2
Power loss 18.1W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Switch-off Capacity 15kA
Voltage Rating 400V
Voltage type AC
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot