Eaton 278876 FAZ-C32/3 circuit breaker 32A 400V AC 3-pole

Image Representative of Range

Eaton 278876 FAZ-C32/3 circuit breaker 32A 400V AC 3-pole

MPN
278876
Brand
Eaton
EAN-13
4015082788766
Order Code
02-6560
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £146.84 £145.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton circuit breaker, model FAZ-C32/3, supports up to 32 A and operates at 400 V AC. It is designed for reliable electrical circuit protection in industrial and commercial settings. Typical applications include safeguarding electrical systems from overloads and short circuits.
Type Circuit breaker
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -25-75°C
Built-in depth 70.5mm
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 32A
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Pollution degree 2
Power loss 11.5W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Switch-off Capacity 15kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot