Eaton 278754 FAZ Circuit breaker 6 A 400 V AC 2-pole 1pc

Image Representative of Range

Eaton 278754 FAZ Circuit breaker 6 A 400 V AC 2-pole 1pc

MPN
278754
Brand
Eaton
EAN-13
4015082787547
Order Code
02-6555
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £113.06 £100.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 278754 FAZ-C6/2 is a circuit breaker designed for electrical safety, rated at 6 A and 400 V AC. It features reliable protection against overload and short circuits. This product is commonly used in residential and commercial electrical distribution systems.
Type Circuit breaker
Voltage Rating - AC 400V AC
No. of Poles 2
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -25-75°C
Built-in depth 70.5mm
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 6A
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Number of pins 2
Number of poles (total) 2
Number of protected poles 2
Overvoltage category 3
Pollution degree 2
Power loss 2.4W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Switch-off Capacity 15kA
Voltage Rating 400V
Voltage type AC
Width in number of modular spacings 2

Reviews

Be the first to submit a review

Trustpilot